HellermannTyton HTWD-PW Grey - Wide Slot, W40mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 843-1140
- Distrelec Article No.:
- 304-29-199
- Mfr. Part No.:
- 181-10208 HTWD-PW-40X80-PVC-GY
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 16 units)*
€456.57
(exc. VAT)
€561.58
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €456.57 | €28.536 | - |
| 5 + | €410.93 | €25.683 | 9% |
*price indicative
- RS Stock No.:
- 843-1140
- Distrelec Article No.:
- 304-29-199
- Mfr. Part No.:
- 181-10208 HTWD-PW-40X80-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 40mm | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 40mm | ||
Depth 80mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PW Series Cable Trunking, 40mm Width, 80mm Depth - 181-10208 HTWD-PW-40X80-PVC-GY
This cable trunking is a high-performance solution designed for efficient cable management. Manufactured from durable PVC, this grey slotted panel trunking measures 40mm in width and 80mm in depth, with a length of 2m. Its design incorporates wide slots, ensuring easy access to cables, making it ideal for a variety of installation environments.
Features & Benefits
• Self-extinguishing material enhances safety against fire
• Compliant with DIN EN 50085 for assured quality standards
• UL 94 V-0 rated for superior flame resistance
• Wide slot design allows for flexible cable routing
• Easy installation process simplifies maintenance tasks
• Robust PVC material ensures longevity and durability
Applications
• Used in automation control panels for seamless wiring
• Ideal for electrical installations in commercial buildings
• Commonly applied in mechanical settings for organised cabling
• Useful for routing cables in complex electronic systems
What advantages does the wide slot design provide for cable routing?
The wide slot design facilitates easier and more flexible routing of cables, allowing for simplified maintenance and access as needed, which is crucial in managing complex installations effectively.
How does this trunking contribute to fire safety in installations?
Being made from self-extinguishing PVC and rated UL 94 V-0, it significantly reduces the risk of flames spreading in the event of an electrical fault, making it a safer choice for environments where electrical safety is paramount.
Can this trunking be used in outdoor applications?
While it is primarily designed for indoor use, the durability of the PVC can withstand various conditions, though additional protection from direct sunlight and harsh weather is recommended for outdoor applications.
What standards does this trunking meet for compliance?
It adheres to DIN EN 50085 standards, ensuring reliability in cable management applications across various industries, and is suitable for environments requiring stringent compliance measures.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
