Schneider Electric AK2 Grey, W100 mm x, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 219-8764
- Mfr. Part No.:
- AK2GD12575
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 8 units)*
€383.67
(exc. VAT)
€471.91
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €383.67 | €47.959 |
*price indicative
- RS Stock No.:
- 219-8764
- Mfr. Part No.:
- AK2GD12575
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 100 mm | |
| Product Type | Cable Trunking | |
| Sub Type | Cable Duct Trunking | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Fastening | Clip, Screw | |
| Length | 2m | |
| Fire Behaviour | Flame retardance V-0 conforming to UL 94 | |
| Series | AK2 | |
| Standards/Approvals | DIN 43659, VDE 0506, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 100 mm | ||
Product Type Cable Trunking | ||
Sub Type Cable Duct Trunking | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Fastening Clip, Screw | ||
Length 2m | ||
Fire Behaviour Flame retardance V-0 conforming to UL 94 | ||
Series AK2 | ||
Standards/Approvals DIN 43659, VDE 0506, VDE 0660 | ||
- COO (Country of Origin):
- FR
The Schneider Electric, this cable duct trunking has three separate compartments, providing a versatile solution for your cable management needs. Constructed from high-impact PVC, this chamfered cable trunking provides great protection for your cables and is suitable for use in a variety of environments. Width is 100 mm and with cover.
Mercury free
18 months Warranty
Related links
- Schneider Electric AK2 - Closed Slot L2m, 1.5 mm Min. Bend Radius
- Schneider Electric AK2 Cover Joint - Open Slot L2m, 1.5 mm Min. Bend Radius
- Schneider Electric AK2 - Closed Slot L2m, 1.5 mm Min. Bend Radius
- Schneider Electric AK2 - Closed Slot L2m, 1.5 mm Min. Bend Radius
- Schneider Electric AK2 - Closed Slot L2m, 1.5 mm Min. Bend Radius
- Schneider Electric AK2 - Closed Slot L2m, 1.5 mm Min. Bend Radius
- Schneider Electric AK2 Cover Joint - Open Slot L2m, 1.5 mm Min. Bend Radius
- Schneider Electric AK2 Cover Joint - Open Slot L2m, 1.5 mm Min. Bend Radius
