Subtotal (1 pack of 6 units)*
€480.13
(exc. VAT)
€590.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €480.13 | €80.022 |
*price indicative
- RS Stock No.:
- 265-7593
- Mfr. Part No.:
- 3240363
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable duct for installation and mounting in control cabinets with light grey color. Thanks to its leverage and special cutting geometry, the PPS CD cable duct cutter enables easy, burr-free cutting with minimum effort.
Predetermined breaking point enables tool-free, burr-free removal of bars
Easy, burr-free cutting with minimum effort using the CUTFOX-CD cable duct cutter
Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
Related links
- Phoenix Contact
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60 mm x 60 mm
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 40 mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 60 mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 100 mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 25 mm x 25 mm
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 80 mm x 80 mm
