Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 60 mm
- RS Stock No.:
- 658-572
- Mfr. Part No.:
- 3240353
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 658-572
- Mfr. Part No.:
- 3240353
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Length | 2m | |
| Width | 60mm | |
| Depth | 60mm | |
| Material | ABS/Polycarbonate | |
| Finish | Grey | |
| Standards/Approvals | DIN EN 45545-2, DNV, UL 94 V0, UL, CSA, VDE, DIN EN 50085, DIN EN 45545-2 R22 HL 1, HL 3, R23 HL 1, HL 2 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Length 2m | ||
Width 60mm | ||
Depth 60mm | ||
Material ABS/Polycarbonate | ||
Finish Grey | ||
Standards/Approvals DIN EN 45545-2, DNV, UL 94 V0, UL, CSA, VDE, DIN EN 50085, DIN EN 45545-2 R22 HL 1, HL 3, R23 HL 1, HL 2 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct offers a sophisticated solution for installation and mounting within control cabinets, providing an effective and organised means of cable management. Designed with both aesthetic appeal and functionality in mind, the product is light grey and halogen free, ensuring compliance with safety standards. The combination of an upper part and mounting base ensures durability and reliability, while the dimensions allow for seamless integration into various setups. Perfect for applications that demand excellence in cable routing, this durable duct is an indispensable choice for professional installations.
User friendly design simplifies installation and maintenance tasks
Durable construction withstands harsh operational conditions
Innovative cable retention system keeps conductors securely in place
Easily accommodates a variety of cable densities to optimise space usage
Versatile dimensions suit a broad spectrum of applications enhancing adaptability
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 100 mm
