Helukabel MULTIFLEX 512 Series Control Cable, 7 Cores, 1 mm², 17 AWG, 100m
- RS Stock No.:
- 284-4781
- Distrelec Article No.:
- 301-12-674
- Mfr. Part No.:
- MULTIFLEX 512-PUR -22527
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)**
€526.00
(exc. VAT)
€647.00
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
100 + | €5.26 | €526.00 |
**price indicative
- RS Stock No.:
- 284-4781
- Distrelec Article No.:
- 301-12-674
- Mfr. Part No.:
- MULTIFLEX 512-PUR -22527
- Manufacturer:
- Helukabel
Related links
- Helukabel MULTIFLEX 512 Series Control Cable 1 mm² 100m
- Helukabel MULTIFLEX 512 Series Control Cable 1 mm² 100m
- Helukabel MULTIFLEX 512 Series Control Cable 1 mm² 100m
- Helukabel MULTIFLEX 512 Series Control Cable 1.5 mm² 100m
- Kabeltronik Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Lapp Data Cable 1 mm² 17 AWG Data Transfer Cable Cable
- Lapp Data Cable 1 mm² 17 AWG Data Transfer Cable Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable