Kabeltronik 4102100 Series Twisted Pair Cable 1 mm² 100 m Grey Sheath
- RS Stock No.:
- 284-4273
- Distrelec Article No.:
- 301-38-995
- Mfr. Part No.:
- 410210005-100
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€270.36
(exc. VAT)
€332.54
(inc. VAT)
- RS Stock No.:
- 284-4273
- Distrelec Article No.:
- 301-38-995
- Mfr. Part No.:
- 410210005-100
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | 4102100 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 1 mm² | |
| Cable Length | 100 m | |
| Jacket Colour | Grey | |
| Distrelec Product Id | 30138995 | |
| Maximum Operating Temperature | 90 °C | |
| Minimum Operating Temperature | -40 °C | |
| Outside Diameter | 5.1 mm | |
| Standards/Approvals | No | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series 4102100 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 1 mm² | ||
Cable Length 100 m | ||
Jacket Colour Grey | ||
Distrelec Product Id 30138995 | ||
Maximum Operating Temperature 90 °C | ||
Minimum Operating Temperature -40 °C | ||
Outside Diameter 5.1 mm | ||
Standards/Approvals No | ||
Voltage 500 V | ||
- COO (Country of Origin):
- DE
The FRNC control cable is engineered for demanding applications, boasting fire resistance and non-corrosive properties. Featuring bare stranded copper wire conductors for efficient conductivity and flexibility, it employs Special-FRNC core insulation for superior fire resistance and electrical insulation. Color-coded to DIN 47100 standards for easy identification, the cable is optimally twisted in layers to enhance mechanical strength and minimize interference. Its Special-FRNC jacket provides further protection against fire and environmental factors, ensuring reliability in critical scenarios where safety is paramount.
Temperature range -40 to +90°C
Flame retardant and halogen-free
Related links
- Kabeltronik 4102 Series Multi-Core Industrial Cable 6 Pairs 1 mm² 100 m Grey Sheath
- Kabeltronik 4104025 Series Twisted Pair Cable 4 Cores 0.25 mm² 100 m Grey Sheath
- Kabeltronik 4202050 Series Twisted Pair Cable 2 Cores 0.5 mm² 100 m Grey Sheath
- Kabeltronik 42070 Series Twisted Pair Cable 0.25 mm² 100 m Grey Sheath
- Kabeltronik 410405 Series Twisted Pair Cable 4 Cores 0.5 mm² 100 m Grey Sheath
- Kabeltronik 4103025 Series Twisted Pair Cable 3 Cores 0.25 mm² 100 m Grey Sheath
- Kabeltronik 410202 Series Twisted Pair Cable 2 Cores 0.25 mm² 100 m Grey Sheath
- Kabeltronik 4203050 Series Twisted Pair Cable 3 Cores 0.5 mm² 100 m Grey Sheath

