Lapp UNITRONIC LiHH Series Data Cable 3 Cores 1 mm² 100 m Grey Sheath Special Halogen-Free Compound
- RS Stock No.:
- 283-2201
- Mfr. Part No.:
- 37171
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€211.08
(exc. VAT)
€259.63
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €211.08 | €2.111 |
*price indicative
- RS Stock No.:
- 283-2201
- Mfr. Part No.:
- 37171
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 1mm² | |
| Number of Cores | 3 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Special Halogen-Free Compound | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 50575, IEC 60754-1, EN 60332-1-2, etc, IEC 60332-1-2, EN 13501-6 | |
| Series | UNITRONIC LiHH | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 1mm² | ||
Number of Cores 3 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Special Halogen-Free Compound | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 50575, IEC 60754-1, EN 60332-1-2, etc, IEC 60332-1-2, EN 13501-6 | ||
Series UNITRONIC LiHH | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
The Lapp halogen-free cable is intended for low-frequency applications, designed for fixed installation and conditional flexible use. It is suitable for use in dry and damp interiors but is not suitable for outdoor usage. This cable is commonly used for data processing, measurement and control engineering, safety-related systems, and electronic applications.
Insulation special polyolefin-based compound
Core identification code according to DIN 47100
Related links
- RS PRO Control Cable 0.75 mm² 50 m Grey Sheath Halogen Free Compound
- Lapp Unitronic LiHCH Series Data Cable 4 Cores 1 mm² Pebble Grey Sheath Low Smoke Zero Halogen
- AXINDUS MDC2152 Data Cable 1.5mm² 16 AWG 100 m, Blue Halogen Free Compound Sheath
- AXINDUS HIFLEX-CH Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
- AXINDUS HIFLEX-CH Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
- AXINDUS HIFLEX-CH Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
- AXINDUS HIFLEX-CH Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
- AXINDUS HIFLEX-CH Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
