HellermannTyton HTWD-PN Grey - Narrow Slot, W80mm x D40 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 289-1061
- Distrelec Article No.:
- 304-34-419
- Mfr. Part No.:
- 184-10098 HTWD-PN-80X40-PVC-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 24 metres)*
€457.69
(exc. VAT)
€562.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €457.69 | €19.07 |
*price indicative
- RS Stock No.:
- 289-1061
- Distrelec Article No.:
- 304-34-419
- Mfr. Part No.:
- 184-10098 HTWD-PN-80X40-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 80mm | |
| Product Type | Cable Slotted Trunking | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Narrow | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 80mm | ||
Product Type Cable Slotted Trunking | ||
Depth 40mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Narrow | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PN Series Cable Slotted Trunking, 80mm Width, 2m Length - 184-10098 HTWD-PN-80X40-PVC-GY
This cable slotted trunking is an essential solution for organising and protecting wiring systems within various environments. Measuring 80mm in width and 40mm in depth, this PVC-made slotted panel trunking comes in a 2m length, providing ample space for efficient cable management. Designed to meet standards such as DIN EN 50085 and UL 94 V-0, this trunking ensures safety with its self-extinguishing properties, making it suitable for a range of applications in the automation, electronics, and electrical industries.
Features & Benefits
• Constructed from durable PVC, ensuring long-lasting performance
• Narrow slot type allows easy access to cables
• Grey colour enhances aesthetics while blending in non-intrusively
• Self-extinguishing fire behaviour provides increased safety
• Complies with DIN EN 50085, ensuring industry-standard reliability
• Suitable for various electrical conduit systems, offering versatile usage
Applications
• Used for routing cables in industrial automation setups
• Applied in commercial electrical installations for organised management
• Suitable for residential wiring systems to maintain neatness
• Ideal for electronics projects requiring tidy cable arrangements
What advantages does the narrow slot provide in this trunking?
The narrow slot design facilitates straightforward access to cables while still securely holding them in place, which is beneficial for frequent adjustments or modifications.
How does the self-extinguishing feature enhance safety?
The self-extinguishing mechanism significantly reduces the risk of fire hazards by limiting flame spread, making it a safer choice in environments with high electrical activity.
Can this product be utilised in outdoor settings?
While primarily designed for indoor applications, the durability of the PVC material may permit limited outdoor use; however, protection from direct sunlight and extreme weather conditions is advisable for longevity.
Related links
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
