HellermannTyton HTWD-PW Grey - Wide Slot, W80mm x D40 mm, L2 m, Polyvinyl Chloride

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 pack of 12 units)*

€358.23

(exc. VAT)

€440.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€358.23€29.853-
5 +€322.43€26.8699%

*price indicative

RS Stock No.:
843-1174
Distrelec Article No.:
304-44-400
Mfr. Part No.:
181-10098 HTWD-PW-80X40-PVC-GY
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Width

80mm

Product Type

Cable Trunking

Depth

40mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Wide

Fire Behaviour

Self-Extinguishing

Series

HTWD-PW

Standards/Approvals

DIN EN 50085, UL 94 V-0

COO (Country of Origin):
IT

HellermannTyton HTWD-PW Series Cable Trunking, 80mm Width, 40mm Depth - 181-10098 HTWD-PW-80X40-PVC-GY


This cable trunking is a slotted panel product designed to effectively manage and protect electrical cables. Measuring 80mm in width and 40mm in depth, this grey PVC trunking comes in a convenient 2m length. It features wide slots, making it suitable for various installation needs. Compliant with DIN EN 50085 and UL 94 V-0 standards, the trunking also provides self-extinguishing properties for enhanced safety.

Features & Benefits


• Manufactured from PVC for durability and resistance

• Designed to accommodate wide slots for easy cable access

• Self-extinguishing properties enhance fire safety

• Complies with DIN EN 50085 for structural integrity

• UL 94 V-0 rated for flame retardance

• Ideal for efficient cable management in various environments

Applications


• Used for organising cables in industrial automation systems

• Suitable for managing electrical wires in commercial buildings

• Ideal for mechanical workshop installations and setups

• Utilised in residential settings for neat cable routing

What materials are used in this trunking and what advantages do they offer?


The product is made from high-quality PVC, which provides excellent resistance to wear and tear, making it suitable for both indoor and outdoor applications. This material ensures longevity while offering flexibility for various installation scenarios.

How does the wide slot design facilitate easier installation?


The wide slot design allows for quick access to cables, making adjustments and maintenance much easier. This design feature diminishes the risk of damage to cables during installation and optimises airflow around the wires.

What standards does this trunking meet regarding fire safety?


The trunking meets stringent safety standards, including DIN EN 50085 for structural design and UL 94 V-0 for flame retardance. This means it is built to withstand fire and prevent the spread of flames, enhancing safety.

Can this trunking be used in outdoor installations?


While primarily intended for indoor use, the robust PVC construction provides enough weather resistance for light outdoor applications. However, it's advisable to assess specific environmental conditions before use.

What is the length of this trunking and how does it help in installations?


The trunking comes in a 2m length, providing ample material for various installations while allowing for seamless connections between sections for extended routing needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy