HellermannTyton HTWD-PW Grey - Wide Slot, W60mm x D40 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 843-1171
- Distrelec Article No.:
- 304-37-838
- Mfr. Part No.:
- 181-10088 HTWD-PW-60X40-PVC-GY
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save €125.70
View bulk pricing optionsSubtotal (1 pack of 12 units)*
€251.52
(exc. VAT)
€309.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €251.52 | €20.96 | - |
| 5 + | €226.38 | €18.865 | €125.70 |
*price indicative
- RS Stock No.:
- 843-1171
- Distrelec Article No.:
- 304-37-838
- Mfr. Part No.:
- 181-10088 HTWD-PW-60X40-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 60mm | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 60mm | ||
Depth 40mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PW Series Cable Trunking, 60mm Width, 40mm Depth - 181-10088 HTWD-PW-60X40-PVC-GY
This cable trunking is a slotted panel trunking designed to streamline cable management while ensuring safety and compliance. Made from durable PVC, this grey cable trunking measures 60mm in width and 40mm in depth, with a length of 2 m. It is engineered to meet stringent standards, making it a suitable choice for electrical installations in various sectors.
Features & Benefits
• Self-extinguishing properties enhance safety during use
• Wide slots allow for efficient cable arrangement and access
• Complies with DIN EN 50085 for industry-standard applications
• UL 94 V-0 rated ensures high resistance to flames
• Robust PVC material promotes long-lasting performance
• Easy installation supports efficient project completion
Applications
• Used for managing electrical wiring in commercial environments
• Suitable for installations in automation and electronics sectors
• Ideal for organising cables in mechanical engineering
• Commonly employed in data and telecommunications setups
How does the material impact the performance of this item?
The robust PVC material not only provides durability but also ensures resistance to wear and tear in demanding environments. It contributes to the trunking's overall longevity and effectiveness in protecting cables.
What safety standards does this trunking adhere to?
It meets both DIN EN 50085 and UL 94 V-0 standards, ensuring that it complies with widely accepted safety regulations, thus minimising risk in electrical installations.
Can this trunking accommodate a variety of cable sizes?
Yes, the wide slots are specifically designed to facilitate the management of different cable sizes, making this solution adaptable for various applications and setups.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
