HellermannTyton HTWD-PW Grey - Wide Slot, W80mm x D80 mm, L2 m, Polyvinyl Chloride

Subtotal (1 pack of 12 units)*

€441.69

(exc. VAT)

€543.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€441.69€36.808

*price indicative

RS Stock No.:
144-6400
Distrelec Article No.:
304-29-201
Mfr. Part No.:
181-10228 HTWD-PW-80X80-PVC-GY
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Width

80mm

Product Type

Cable Trunking

Depth

80mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Fastening

Screw, Adhesive

Slot Type

Wide

Fire Behaviour

Self-Extinguishing

Series

HTWD-PW

Standards/Approvals

DIN EN 50085, UL 94 V-0

COO (Country of Origin):
DE

HellermannTyton HTWD-PW Series Cable Trunking, 80mm Width, 80mm Depth - 181-10228 HTWD-PW-80X80-PVC-GY


This cable trunking is a robust and efficient solution for managing electrical cables. Designed for ease of installation and durability, this grey PVC cable trunking measures 80mm in width and depth, with a length of 2 m. Its slotted panel design allows for effective cable arrangement while complying with industry standards such as DIN EN 50085 and UL 94 V-0.

Features & Benefits


• Self-extinguishing material enhances safety in installation

• Wide slot design facilitates effortless cable management

• Durable PVC construction withstands various environmental conditions

• Compliance with DIN EN 50085 ensures standardised performance

• Suitable for electronic and electrical applications due to its versatility

• Grey colour blends seamlessly into most environments

Applications


• Used for housing automated control system cabling

• Suitable for routing power and data cables in commercial settings

• Ideal for installations in manufacturing and mechanical workshops

• Utilised in electrical distribution panels for organised wiring

• Effective in managing cables around office workstations

What benefits does the wide slot design provide for users?


The wide slot design enables quick and easy access to cables, allowing for simplified reconfiguration and maintenance, which is essential for projects requiring frequent adjustments.

How does the fire behaviour of the material impact safety?


The self-extinguishing properties of the material prevent fire spread, providing additional safety during installations and ensuring compliance with fire safety regulations in various applications.

What environments are suitable for this trunking's use?


The PVC construction is designed to resist wear and tear, making it suitable for both indoor and outdoor applications, including areas with moderate exposure to moisture and dust.

How does compliance with DIN EN 50085 enhance usability?


Adhering to DIN EN 50085 standards means the trunking is built to meet rigorous safety and performance criteria, ensuring reliability in various electrical installations and applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy