Subtotal (1 unit)*
€16.09
(exc. VAT)
€19.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.09 |
*price indicative
- RS Stock No.:
- 225-7302
- Mfr. Part No.:
- 1679/PR
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Caliper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Caliper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA spare tip for universal gauge 1679.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Caliper 350 mm 0.05 mm Resolution Vernier Metric
- BETA Caliper 150 mm Digital UKAS
- BETA Caliper 500 mm Vernier Metric
- BETA Caliper 150 mm Vernier, Metric
- BETA Caliper 150 mm Digital, Metric
- BETA Caliper 200 mm Vernier Imperial
- BETA Caliper 300 mm 0.02 mm Resolution Vernier Imperial
- BETA Caliper 150 mm 0.05 mm Resolution Vernier Imperial
