Facom Compass 250 mm Straight Spring
- RS Stock No.:
- 236-0366
- Mfr. Part No.:
- DELA.1905.05
- Manufacturer:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 236-0366
- Mfr. Part No.:
- DELA.1905.05
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Compass | |
| Calliper Type | Straight Spring | |
| Measurement Capacity | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Compass | ||
Calliper Type Straight Spring | ||
Measurement Capacity 250mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom pen holder scriber length is 125mm.
Pen: Ø 8 mm
Related links
- Facom Caliper 250 mm Straight Spring
- RS PRO Caliper 250 mm Straight Spring, Metric
- Facom Caliper 200 mm Straight Spring, Metric
- Vogel Compass 250 mm Outside caliper, Imperial & Metric
- SAM Caliper 100 mm Straight Spring
- RS PRO Caliper 110 mm Straight Spring, Imperial & Metric
- RS PRO Caliper 150 mm Straight Spring, Imperial & Metric
- Starrett Caliper 150 mm Straight Spring, Metric
