Eaton 2 Position 40 °, Toggle Actuator 4 A
- RS Stock No.:
- 246-664
- Mfr. Part No.:
- 186098 C22-WK-K10-P1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€59.60
(exc. VAT)
€73.31
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.60 |
*price indicative
- RS Stock No.:
- 246-664
- Mfr. Part No.:
- 186098 C22-WK-K10-P1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 2 | |
| Number of Poles | 4 | |
| Angle of Throw | 40 ° | |
| IP Rating | IP65, IP66 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -30°C | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 800V | |
| Hazardous Area Certification | No | |
| Width | 30mm | |
| Depth | 276mm | |
| Length | 276mm | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 14-18 and No. 94.2-15, IEC/EN 60947-5-1, UL, VDE 0660 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 2 | ||
Number of Poles 4 | ||
Angle of Throw 40 ° | ||
IP Rating IP65, IP66 | ||
Contact Current 4A | ||
Minimum Operating Temperature -30°C | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 800V | ||
Hazardous Area Certification No | ||
Width 30mm | ||
Depth 276mm | ||
Length 276mm | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 14-18 and No. 94.2-15, IEC/EN 60947-5-1, UL, VDE 0660 | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton Moeller series C22 Changeover switch is engineered for versatility and durability, designed to meet the rigorous demands of industrial applications. This robust switch features a momentary mechanism with a thumb grip that enhances user interaction, ensuring effortless operation. Crafted with a space saving design, it perfectly balances compact dimensions with high performance, making it suitable for various mounting positions. With a pollution degree rating of 3 and impressive shock resistance, this product is built to withstand harsh environments.
Designed with a compact form factor for efficient use of space
Offers robust shock resistance for durability in demanding environments
Fully compliant with international certification standards ensuring safety and reliability
Features an integrated M12A connector for streamlined installation and connection
Utilises a titanium bezel for enhanced aesthetic appeal and longevity
Meets IP66 and IP65 ratings for superior protection against dust and moisture
Related links
- Eaton 2 Position 40 °, Toggle Actuator 4 A
- Eaton 2 Position 40 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 4 A
- Eaton 3 Position 40 °, Toggle Actuator 4 A
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton 2 Position 60 °, Toggle Actuator 4 A
- Eaton 3 Position 40 °, Toggle Actuator 20 A
- Eaton 3 Position 40 °, Short Thumb Grip Actuator 4 A
