Eaton 2 Position 40 °, Toggle Actuator 4 A
- RS Stock No.:
- 246-670
- Mfr. Part No.:
- 186162 C22-WK-K10-P62
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€60.90
(exc. VAT)
€74.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.90 |
*price indicative
- RS Stock No.:
- 246-670
- Mfr. Part No.:
- 186162 C22-WK-K10-P62
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 2 | |
| Number of Poles | 4 | |
| Angle of Throw | 40 ° | |
| IP Rating | IP66, IP65 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -30°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 800V | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 14-18 and No. 94.2-15, CSA certified, IEC/EN 60947-5-1, UL CSA, UL Listed, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 1.08m | |
| Length | 1.08m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 2 | ||
Number of Poles 4 | ||
Angle of Throw 40 ° | ||
IP Rating IP66, IP65 | ||
Contact Current 4A | ||
Minimum Operating Temperature -30°C | ||
Actuator Type Toggle | ||
Contact Voltage 800V | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals CE marking, CSA-C22.2 No. 14-18 and No. 94.2-15, CSA certified, IEC/EN 60947-5-1, UL CSA, UL Listed, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 1.08m | ||
Length 1.08m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Changeover switch from the Eaton Moeller series C22 is engineered for optimal performance in demanding environments. Designed with a thumb grip mechanism, it ensures easy operation, making it suitable for a range of applications where reliability is paramount. The product features a non terminated cable end and robust 4 pole configuration, allowing for versatile connectivity options. With a durable titanium bezel and compact dimensions, this switch not only meets but exceeds industry standards, making it a preferred choice for professionals.
Durable titanium bezel enhances aesthetic and functional resilience
Operates effectively under extreme temperature ranges
Lightweight construction facilitates easy installation
IP66 rated for exceptional resistance against water and dust ingress
Delivers reliable performance with a remarkable control circuit reliability
Enhanced shock resistance for improved durability in rugged environments
Related links
- Eaton 2 Position 40 °, Toggle Actuator 4 A
- Eaton 2 Position 60 °, Toggle Actuator 4 A
- Eaton 2 Position 40 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 4 A
- Eaton 3 Position 40 °, Toggle Actuator 4 A
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton 3 Position, Toggle Actuator 4 A
- Eaton 3 Position 60 °, Toggle Actuator 4 A
