Schneider Electric Grey Metal Key Lock, Key Unlock
- RS Stock No.:
- 358-448
- Mfr. Part No.:
- R9H13309
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€125.44
(exc. VAT)
€154.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.44 |
*price indicative
- RS Stock No.:
- 358-448
- Mfr. Part No.:
- R9H13309
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Lock Type | Key Lock | |
| Product Type | Key Lock | |
| Unlock Method | Key | |
| Keyed Alike | No | |
| Material | Metal | |
| Finish | Metal | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Lock Type Key Lock | ||
Product Type Key Lock | ||
Unlock Method Key | ||
Keyed Alike No | ||
Material Metal | ||
Finish Metal | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric keylock for enclosure cover is a locking accessory designed for secure enclosure protection. It features key number 405, providing reliable locking and access control for various industrial and electrical enclosures.
EU RoHS Directive
Related links
- Legrand Metallic Metal Key Lock, Key Unlock
- Schneider Electric Key Lock, Key Unlock
- Schneider Electric Key Lock Cabinet Lock, Key Unlock
- Schneider Electric Key Barrel Cabinet Lock, Key Unlock
- Phoenix Contact Grey Key Lock, Key Unlock
- SICK Black Key Lock, Key Unlock
- RS PRO Black Polyamide Cabinet Lock, Key Unlock
- Schneider Electric Cabinet Lock, Key Unlock
