Phoenix Contact Grey Key Lock, Key Unlock
- RS Stock No.:
- 558-670
- Mfr. Part No.:
- 2891220
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€132.35
(exc. VAT)
€162.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €132.35 | €6.618 |
*price indicative
- RS Stock No.:
- 558-670
- Mfr. Part No.:
- 2891220
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Key Lock | |
| Lock Type | Key Lock | |
| Unlock Method | Key | |
| Finish | Grey | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Key Lock | ||
Lock Type Key Lock | ||
Unlock Method Key | ||
Finish Grey | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Phoenix Contact locking element and key are designed for use with a security frame, providing a secure locking mechanism to prevent unauthorized access. This system ensures that the contents of the frame are protected, offering an added layer of security in various industrial or commercial settings. The locking element is typically operated using the included key, allowing for easy access when needed while maintaining security when locked.
RoHS compliant
No hazardous substances above the limits
Related links
- Schneider Electric Grey Metal Key Lock, Key Unlock
- SICK Black Key Lock, Key Unlock
- Schneider Electric Key Lock, Key Unlock
- Legrand Metallic Metal Key Lock, Key Unlock
- Schneider Electric Key Lock Cabinet Lock, Key Unlock
- Schneider Electric Key Barrel Cabinet Lock, Key Unlock
- RS PRO Black Polyamide Cabinet Lock, Key Unlock
- Legrand Cylinder Lock, Key Unlock
