Schneider Electric Black Zamak, Steel Camlock, Key Unlock
- RS Stock No.:
- 466-525
- Mfr. Part No.:
- NSYAEDL3131AS3D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€39.14
(exc. VAT)
€48.14
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.14 |
*price indicative
- RS Stock No.:
- 466-525
- Mfr. Part No.:
- NSYAEDL3131AS3D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Camlock | |
| Lock Type | Key Lock | |
| Unlock Method | Key | |
| Material | Zamak, Steel | |
| Finish | Black | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Camlock | ||
Lock Type Key Lock | ||
Unlock Method Key | ||
Material Zamak, Steel | ||
Finish Black | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
The Schneider Electric Key handle with key 3131 A is designed for the PanelSeT S3D enclosure. It features an attractive and ergonomic design, with multi-purpose application. It can be directly mounted on a standard lock and is compatible with the S3D enclosure and the PanelSeT range.
Handle material PA plus TES
Key lock material Zamak plus steel
Cylindrical barrel material Zamak plus PA (polyamide)
Lock type Key lock
Key lock type Cylindrical
Related links
- RS PRO Silver Zinc 22.4 mm Panel-to-Tongue 16 x 19 mm, Key Unlock
- RS PRO Silver Nylon 16.5 mm Panel-to-Tongue 16 x 19 mm, Key Unlock
- Schneider Electric Silver Zamak Key Unlock
- RS PRO Black Polycarbonate Camlock, Key Unlock
- Schneider Electric Black Plastic Key Unlock
- Eaton Camlock, Key Unlock
- RS PRO Grey Brass Camlock 19 x 16 mm, Key Unlock
- RS PRO Grey Brass Camlock 19.1 x 15 mm, Key Unlock
