Schneider Electric Silver Zamak, Steel Lockable Handle, Key Unlock
- RS Stock No.:
- 589-872
- Mfr. Part No.:
- NSYCL610CSX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€41.49
(exc. VAT)
€51.03
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.49 |
*price indicative
- RS Stock No.:
- 589-872
- Mfr. Part No.:
- NSYCL610CSX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lockable Handle | |
| Lock Type | Key Lock | |
| Unlock Method | Key | |
| Material | Zamak, Steel | |
| Finish | Silver | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lockable Handle | ||
Lock Type Key Lock | ||
Unlock Method Key | ||
Material Zamak, Steel | ||
Finish Silver | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Chromed zamak handle lock 610 is designed for enclosures, offering durability and security. Made from chromium-plated zamak, it ensures corrosion resistance and a sleek finish. Featuring a key lock mechanism with a cylindrical keylock, it provides reliable access control.
Direct mounting on door
Multi purpose application
Related links
- RS PRO Metal Lockable Handle, Key Unlock
- Schneider Electric Black Zamak Key Unlock
- Schneider Electric Silver Stainless Steel Camlock, Round Head Unlock
- Schneider Electric Zamak Lock Cabinet Lock, Key Unlock
- Schneider Electric Silver Locking Handle
- Schneider Electric Silver 600 mm, Lv429502 Series
- Schneider Electric Silver Camlock
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Modular device
