Schneider Electric Silver Stainless Steel Camlock, Round Head Unlock
- RS Stock No.:
- 589-801
- Mfr. Part No.:
- NSYSTDCX2H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€300.05
(exc. VAT)
€369.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.05 |
*price indicative
- RS Stock No.:
- 589-801
- Mfr. Part No.:
- NSYSTDCX2H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Camlock | |
| Lock Type | Locking Insert | |
| Unlock Method | Round Head | |
| Material | Stainless Steel | |
| Finish | Silver | |
| Colour | Silver | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Camlock | ||
Lock Type Locking Insert | ||
Unlock Method Round Head | ||
Material Stainless Steel | ||
Finish Silver | ||
Colour Silver | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Schneider Electric Double bar insert is made from Ø 3mm stainless steel 316, ensuring durability and corrosion resistance. Designed for S3X WM enclosures with a single door, it provides secure locking functionality.
Direct mounting on door
Multi purpose application
Related links
- RS PRO Silver Stainless Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Slotted Head Unlock
- Rittal 316 Stainless Steel Camlock, Double Bit Insert Unlock
- Steinbach & Vollman Stainless Steel Camlock Handle Unlock
- RS PRO Silver Stainless Steel Triangular Key Triangle Head Unlock
- RS PRO Silver Stainless Steel Slotted Head Lock Slotted Head Unlock
