Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Modular device

Subtotal (1 unit)*

€20.74

(exc. VAT)

€25.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.74

*price indicative

RS Stock No.:
219-9650
Mfr. Part No.:
NSYVA2712M
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inspection Window

Width

235mm

Height

78mm

Material

Transparent Polycarbonate

Colour

Silver

For Use With

Modular device

IP Rating

IP65

Series

PanelSeT

Standards/Approvals

CHINA RoHS, REACH, EU RoHS

COO (Country of Origin):
ES
The Schneider Electric Plastic window with hinged transparent cover has IP65 degree of protection. It has 78 mm height, 235 mm width and 15 mm depth. It has 0.150 kg weight.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy