Pinet Stainless Steel Locking Latch, Key Unlock
- RS Stock No.:
- 917-4346
- Mfr. Part No.:
- 16-1-4086
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.42
(exc. VAT)
€16.51
(inc. VAT)
Temporarily out of stock
- 102 unit(s) shipping from 12 November 2026
- Plus 880 unit(s) shipping from 28 January 2027
- Plus 440 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.42 |
| 5 - 9 | €12.50 |
| 10 - 29 | €11.84 |
| 30 + | €11.07 |
*price indicative
- RS Stock No.:
- 917-4346
- Mfr. Part No.:
- 16-1-4086
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Locking Latch | |
| Lock Type | Keyed | |
| Unlock Method | Key | |
| Material | Stainless Steel | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Locking Latch | ||
Lock Type Keyed | ||
Unlock Method Key | ||
Material Stainless Steel | ||
Finish Raw | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
Pinet Stainless Steel Budget Latch
The Pinet budget latch is a stainless steel raw finish, plain, Camlock designed locking latch.
Note:
Key must be ordered separately, see 917-4349 for a key.
Features and Benefits
Opening type swinging
Locking option with insert
Key to unlock
Applications
Doors
Cupboards
Drawers
Cabinets
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Pinet Stainless Steel Locking Latch, Key Unlock
- Elesa Silver Stainless Steel Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Southco Black Plastic Locking Latch 50 mm, Key Unlock
- Southco Black Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
