Microchip MCP2562T-H/SN, CAN Caps 1 Mbps, 8-Pin SOIC
- RS Stock No.:
- 598-739
- Mfr. Part No.:
- MCP2562T-H/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€3,940.20
(exc. VAT)
€4,847.70
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.194 | €3,940.20 |
*price indicative
- RS Stock No.:
- 598-739
- Mfr. Part No.:
- MCP2562T-H/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Caps | |
| Number of Transceivers | 1 | |
| Supply Current | 70mA | |
| Interface Type | CAN, LIN | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | MCP2562T | |
| Length | 4mm | |
| Height | 1.75mm | |
| Standards/Approvals | ISO 11898-2, RoHS | |
| Width | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Caps | ||
Number of Transceivers 1 | ||
Supply Current 70mA | ||
Interface Type CAN, LIN | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series MCP2562T | ||
Length 4mm | ||
Height 1.75mm | ||
Standards/Approvals ISO 11898-2, RoHS | ||
Width 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip CAN transceiver designed for automotive and industrial applications. This device ensures reliable communication between microcontrollers and CAN networks, making it an ideal choice for vehicle systems and industrial automation. With its robust construction and advanced features, this transceiver provides excellent signal integrity and low power consumption. It operates over a wide temperature range, ensuring dependable performance in various environments. Designed for ease of integration, the MCP2562 interface seamlessly connects to microcontroller units, streamlining your designs while maintaining high reliability. Discover how it enhances communication standards and simplifies your next project.
Supports high speed data rates for optimal performance
Integrates fault tolerant design for enhanced reliability
Features low quiescent current for improved energy efficiency
Offers robust protection against electrostatic discharge
Includes built in thermal protection for safety in extreme conditions
Facilitates easy installation with standard pin configurations
