onsemi NCV7446MW0R2G, CAN Transceiver 5 Mbps, 14-Pin DFNW
- RS Stock No.:
- 202-5615
- Mfr. Part No.:
- NCV7446MW0R2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5615
- Mfr. Part No.:
- NCV7446MW0R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 2 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Normal, Standby | |
| Supply Current | 55mA | |
| Package Type | DFNW | |
| Interface Type | ISO 11898-2 | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 4.6mm | |
| Series | NCV7446 | |
| Width | 3.1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 2 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Normal, Standby | ||
Supply Current 55mA | ||
Package Type DFNW | ||
Interface Type ISO 11898-2 | ||
Pin Count 14 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 4.6mm | ||
Series NCV7446 | ||
Width 3.1mm | ||
Automotive Standard AEC-Q100 | ||
Compatible with the ISO 11898-2:2016
CAN FD timing specified up to 5 Mbps
Very low current standby mode with wake-up via the bus
Low Electromagnetic Emission (EME) and high Electromagnetic Immunity
No disturbance of the bus lines with an un-powered node
Transmit data (TxD) dominant timeout function
Under all supply conditions the chip behaves predictably
Very high ESD robustness of bus pins
Thermal protection
Bus pins short circuit proof to supply voltage and ground
Bus pins protected against transients in an automotive environment
Wettable Flank Package for Enhanced Optical Inspection
AEC-Q100 Qualified and PPAP Capable
