onsemi NCV7343D20R2G, CAN Transceiver 5 Mbps, 14-Pin SOIC
- RS Stock No.:
- 229-6429
- Mfr. Part No.:
- NCV7343D20R2G
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 229-6429
- Mfr. Part No.:
- NCV7343D20R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Standby, Sleep | |
| Supply Current | 6.2mA | |
| Interface Type | CAN | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Series | NCV7343 | |
| Width | 4mm | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Standby, Sleep | ||
Supply Current 6.2mA | ||
Interface Type CAN | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Series NCV7343 | ||
Width 4mm | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV7343 series CAN FD transceiver is the interface between a controller area network protocol controller and the physical bus. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. It guarantees additional timing parameters to ensure robust communication at data rates beyond 1 Mbps to cope with CAN flexible data rate requirements.
Ideal for transmitting large payload messages
Very low current consumption in standby and sleep operating mode
Minimum bus loading when unpowered
Allows for higher number of bus nodes
Robust remote wake-up mechanism
Extra bus wires diagnostics
