onsemi NCV7344MW0R2G, CAN Transceiver 5 Mbps, 8-Pin DFNW

Subtotal (1 reel of 3000 units)*

€1,122.00

(exc. VAT)

€1,380.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.374€1,122.00

*price indicative

RS Stock No.:
205-2443
Mfr. Part No.:
NCV7344MW0R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Data Rate

5Mbps

Product Type

CAN Transceiver

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Shutdown

Supply Current

45mA

Interface Type

CAN

Package Type

DFNW

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.05mm

Series

NCV7344

Length

3.05mm

Height

900μm

Automotive Standard

AEC-Q100

The ON Semiconductor high speed low power CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus. This provides differential transmit capability to the bus and differential receive capability to the CAN controller. It has additional timing parameters to ensure robust communication at data rates beyond 1Mbps to cope with CAN flexible data rate requirements (CAN FD). These features make the NCV7344 an excellent choice for all types of HS-CAN networks, in nodes that require a low-power mode with wake-up capability via the CAN bus.

Very low current standby mode with wake-up via the bus

Low electromagnetic emission (EME) and high electromagnetic immunity

Very low EME without common-mode (CM) choke

No disturbance of the Bus lines with an un-powered Node

Transmit data (TxD) dominant timeout function

Under all supply conditions the chip behaves predictably

Very high ESD robustness of bus pins, >8kV System ESD pulses

Thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy