Infineon TLE9251VLEXUMA1, Transceiver 5 Mbps, 8-Pin TSON

Get a bulk buy discount

Add 20 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.48

(exc. VAT)

€12.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10€1.048€10.48-
20 - 90€0.961€9.618%
100 - 240€0.886€8.8615%
250 - 490€0.824€8.2421%
500 +€0.80€8.0023%

*price indicative

Packaging Options:
RS Stock No.:
229-1918
Mfr. Part No.:
TLE9251VLEXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Transceiver

Maximum Data Rate

5Mbps

Number of Transceivers

1

Sub Type

Interface IC

Power Down Mode

Standby

Supply Current

4mA

Mount Type

PCB

Interface Type

ISO 11898-2

Package Type

TSON

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

TLE9251V

Automotive Standard

AEC-Q100

Infineon TLE9251V Series Transceiver, 5Mbps Maximum Data Rate, 4.5–5.5V Supply Voltage - TLE9251VLEXUMA1


This transceiver is a single-channel CAN Interface IC designed for high-speed vehicle networks, providing ISO11898-2 physical-layer communication on a standard PCB footprint. It operates within a defined supply range and is intended for use across a wide temperature span in automotive environments, supporting CAN bus connectivity where robust electrical interfacing and reduced power states are required.

Features and Benefits:


• Supports 5 Mbps data rates for high-speed CAN communication
• Operates from 4.5-5.5 V supply to match vehicle power rails
• Draws 4 mA supply current to minimise quiescent power consumption
• Includes ESD protection to safeguard against transients
• Provides standby power-down mode to reduce energy use
• Available in an 8-pin TSON package for Compact PCB integration

Applications


• Suitable for high-speed in-vehicle data links on CAN bus
• Ideal for control modules requiring ISO11898-2 interfacing
• Used with automotive electronics needing AEC‑Q100 qualification
• Can be used for gateway nodes requiring a single transceiver
• Suitable for PCB-mounted network nodes in power‑constrained systems

What temperature range can it withstand?


It functions across an operating span from −40 °C to 150 °C.

How many transceiver channels are provided?


There is a single transceiver channel integrated in the device.

What package and pin count does it use?


It is supplied in an 8-pin TSON package for PCB mounting.

Which automotive standards does it meet for qualification?


It conforms to AEC‑Q100 automotive qualification requirements.

Which Interface standard does it implement for bus communication?


It implements the ISO11898-2 physical-layer CAN interface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy