Infineon TLE9255WSKXUMA2, Transceiver 5 Mbps, 14-Pin DSO

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.35

(exc. VAT)

€13.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€2.27€11.35
10 - 95€2.084€10.42
100 - 245€1.92€9.60
250 - 495€1.784€8.92
500 +€1.73€8.65

*price indicative

Packaging Options:
RS Stock No.:
229-1920
Mfr. Part No.:
TLE9255WSKXUMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

5Mbps

Product Type

Transceiver

Number of Transceivers

1

Sub Type

Interface IC

Power Down Mode

Sleep, Normal, Standby

Supply Current

500μA

Mount Type

PCB

Interface Type

ISO 11898-2

Package Type

DSO

Pin Count

14

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

40V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

TLE9255W

Standards/Approvals

No

Automotive Standard

AEC-Q100

Infineon TLE9255W Series Transceiver, 5Mbps Maximum Data Rate, 40V Maximum Supply Voltage - TLE9255WSKXUMA2


This transceiver provides a CAN bus Interface compatible with ISO11898 signalling for automotive and industrial networks. It operates across a wide supply range and supports multiple low-power states, making it suitable for systems requiring robust communication and flexible power management in harsh temperature environments.

Features and Benefits:


• Supports data transfer up to 5 Mb/s enabling high-speed network communication
• Operates from 5.5-40 V supply, accommodating high-voltage systems
• Sleep, standby and normal modes reduce power draw during inactivity
• Supply current 0.5 mA minimises quiescent consumption in low-power states
• Single-device implementation simplifies board-level CAN integration
• ESD protection enhances resilience against electrostatic events

Applications


• Suitable for automotive body electronics CAN networks
• Ideal for industrial control systems in extreme temperatures
• Used with vehicle diagnostic and telemetry modules
• Can be used for PCB-mounted CAN node implementations
• Used for Interface IC roles in vehicle sub-systems

What package and pin count does it use?


It is supplied in a DSO package with 14 pins.

What environmental conditions can it withstand?


It is specified to operate from −40 °C to 150 °C for wide temperature-range usage.

Which automotive qualification applies to this device?


It meets the AEC‑Q100 automotive component standard.

What Interface standard does it implement for bus signalling?


It implements the ISO11898-2 physical-layer Interface for CAN networks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy