Banner Capacitive switch Momentary NO Illuminated, Green, Bipolar, IP69K, IP67 Polycarbonate
- RS Stock No.:
- 294-262
- Mfr. Part No.:
- K50ABT2XGHQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€193.12
(exc. VAT)
€237.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.12 |
*price indicative
- RS Stock No.:
- 294-262
- Mfr. Part No.:
- K50ABT2XGHQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | Green | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | Bipolar | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| Series | K50 | |
| IP Rating | IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Polycarbonate | |
| Depth | 50mm | |
| Standards/Approvals | IEC 60068-2-27, DIN 40050-9, UKCA, IEC 60068-2-6, CE, cULus, RoHS | |
| Width | 50mm | |
| Height | 66mm | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour Green | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type Bipolar | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
Series K50 | ||
IP Rating IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Polycarbonate | ||
Depth 50mm | ||
Standards/Approvals IEC 60068-2-27, DIN 40050-9, UKCA, IEC 60068-2-6, CE, cULus, RoHS | ||
Width 50mm | ||
Height 66mm | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- MX
The Banner Touch Gen 2 K50 Series Illuminated Button offers excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials.It is a rugged, cost effective, and easy to install touch button with multicolor light. Momentary versions remain activated as long as touch is present. Its latching versions start up not activated and toggle between activated and not activated on successive touches.
Waterproof IP69K per DIN 40050-9 construction for wash down environments
Can be actuated with bare hands or gloves
12 V DC to 30 V DC operation
Compact models available for lower profile applications
Related links
- Banner Capacitive switch Momentary NO Illuminated Bipolar IP67 Polycarbonate
- Banner Capacitive switch Latching NO Illuminated Green IP69K, IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Red PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Green IP69K, IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch NO Momentary RGB IP66 IP67 Polycarbonate
