Banner Capacitive switch Latching NO Illuminated, Red, Green, Bipolar, IP69K, IP67 Polycarbonate
- RS Stock No.:
- 294-265
- Mfr. Part No.:
- K50ALBTRGHQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€193.12
(exc. VAT)
€237.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.12 |
*price indicative
- RS Stock No.:
- 294-265
- Mfr. Part No.:
- K50ALBTRGHQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | Latching | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | Red, Green | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | Bipolar | |
| Housing Colour | Black | |
| Minimum Input Voltage | 12V | |
| IP Rating | IP69K, IP67 | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Polycarbonate | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, cULus, RoHS, IEC 947-5-2, DIN 40050-9 | |
| Depth | 50mm | |
| Width | 50mm | |
| Height | 66mm | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation Latching | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour Red, Green | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type Bipolar | ||
Housing Colour Black | ||
Minimum Input Voltage 12V | ||
IP Rating IP69K, IP67 | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Polycarbonate | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, cULus, RoHS, IEC 947-5-2, DIN 40050-9 | ||
Depth 50mm | ||
Width 50mm | ||
Height 66mm | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- MX
The Banner EZ-LIGHT Touch K50 Series Illuminated Button is a rugged, cost effective and easy to install touch button with multidoor light. Latching versions start up not activated and toggle between activated and not activated on successive touches.
Waterproof IP69K construction for wash down environments
Can be actuated with bare hands or in gloves
12 V to 30 V operation
Related links
- Banner Capacitive switch Momentary NO Illuminated Bipolar IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Green IP69K, IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch NO Momentary RGB IP66 IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Red PNP IP67 Polycarbonate
- Banner Capacitive switch Illuminated Cyan Blue Red IP66 IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
