Yageo, Surface Ceramic Capacitor Kit
- RS Stock No.:
- 211-9366
- Mfr. Part No.:
- CS8888000000SB000
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€352.50
(exc. VAT)
€433.58
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 14 December 2026
- Plus 1 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €352.50 | - |
| 3 - 4 | €335.93 | 4% |
| 5 + | €317.26 | 9% |
*price indicative
- RS Stock No.:
- 211-9366
- Mfr. Part No.:
- CS8888000000SB000
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Capacitor Kit | |
| Kit Contents | Capacitors | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Minimum Voltage | 16V | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 1kV | |
| Standards/Approvals | No | |
| Minimum Capacitance | 100pF | |
| Maximum Capacitance | 2.2μF | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Capacitor Kit | ||
Kit Contents Capacitors | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Minimum Voltage 16V | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 1kV | ||
Standards/Approvals No | ||
Minimum Capacitance 100pF | ||
Maximum Capacitance 2.2μF | ||
The Yageo Soft Termination Series Capacitor Sample Kit.
Size : 0402 to 1206
Volt : 16V to 1000V
Capacitor Range : 100pF to 1uF
Related links
- Yageo, Surface Ceramic Capacitor Kit
- Yageo, Surface Ceramic Capacitor Kit 40
- Yageo, Surface Ceramic Capacitor Kit 20
- Yageo, Surface Ceramic Capacitor Kit 80
- Nova, Surface Ceramic Capacitor Kit
- Wurth Elektronik, Surface Ceramic Capacitor Kit
- KEMET, Surface Ceramic Capacitor Kit 1050
- Murata, Surface Ceramic Capacitor Kit 61
