Wurth Elektronik, Through Hole Aluminium Capacitor Kit 35

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€206.60

(exc. VAT)

€254.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2€206.60-
3 - 4€200.822%
5 +€195.445%

*price indicative

RS Stock No.:
212-0526
Mfr. Part No.:
860042
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor Kit

Kit Contents

Aluminium Electrolytic Capacitors

Number of Pieces

35

Mount Type

Through Hole

Automotive Standard

No

Dielectric

Aluminium

Minimum Voltage

63V dc

Kit Type

Aluminium Electrolytic Capacitor Kit

Maximum Voltage

100V dc

Maximum Capacitance

1500μF

Standards/Approvals

No

Minimum Capacitance

27μF

COO (Country of Origin):
CN
The Wurth Elektronik design kit includes aluminium electrolytic capacitors. It has capacitance range of 27 – 1500 μF and 2-7.5mm pitch.

Temperature range-40 °C to +105 °C

Capacitance tolerance ±20 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy