Wurth Elektronik, Through Hole Aluminium Capacitor Kit 32
- RS Stock No.:
- 212-0532
- Mfr. Part No.:
- 860161
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€152.70
(exc. VAT)
€187.82
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 01 February 2027
- Plus 3 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €152.70 | - |
| 3 - 4 | €149.64 | 2% |
| 5 + | €148.42 | 2% |
*price indicative
- RS Stock No.:
- 212-0532
- Mfr. Part No.:
- 860161
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor Kit | |
| Kit Contents | Aluminium Electrolytic Capacitors | |
| Number of Pieces | 32 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Dielectric | Aluminium | |
| Minimum Voltage | 50V dc | |
| Kit Type | Aluminium Electrolytic Capacitor Kit | |
| Maximum Voltage | 50V dc | |
| Maximum Capacitance | 1500μF | |
| Minimum Capacitance | 0.47μF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor Kit | ||
Kit Contents Aluminium Electrolytic Capacitors | ||
Number of Pieces 32 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Dielectric Aluminium | ||
Minimum Voltage 50V dc | ||
Kit Type Aluminium Electrolytic Capacitor Kit | ||
Maximum Voltage 50V dc | ||
Maximum Capacitance 1500μF | ||
Minimum Capacitance 0.47μF | ||
Standards/Approvals No | ||
The Wurth Elektronik design kit includes aluminium electrolytic capacitors. It has capacitance range of 10 – 6800 μF and 2-7.5mm pitch.
Temperature range-55 °C to +105 °C
Capacitance tolerance ±20 %
Related links
- Wurth Elektronik Polymer Capacitor Kit 32
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 34
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 35
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 29
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 30
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 33
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 31
