Murata, Surface Capacitor Kit
- RS Stock No.:
- 274-6961
- Mfr. Part No.:
- GCM-KIT-C0G-DE-A
- Manufacturer:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 274-6961
- Mfr. Part No.:
- GCM-KIT-C0G-DE-A
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Capacitor Kit | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Capacitor Kit | ||
Mount Type Surface | ||
- COO (Country of Origin):
- JP
Ceramic Capacitor Kit 1pF ∼ 0.018μF 50V Surface Mount, MLCC
The Murata Chip multilayer ceramic capacitor is used for automotive electronic equipment. It has more than 100000 mega ohm insulation resistance. This chip multilayer ceramic capacitor has 50V DC rated voltage with reflow type mounting method. The 95 percent of the terminations is to be soldered evenly and continuously.
Voltage proof
Vibration proof
Moisture resistance
Resistance to solvents
Resistance to soldering heat
Related links
- Murata, Surface Ceramic Capacitor Kit 61
- Murata, Surface Ceramic Capacitor Kit 68
- Murata 47 μF Capacitor Kit 50 V dc Surface
- Wurth Elektronik, Surface Ceramic Capacitor Kit
- Nova, Surface Ceramic Capacitor Kit
- Murata 1000 pF Capacitor Kit 6.3 V dc Surface
- Yageo, Surface Ceramic Capacitor Kit
- Yageo, Surface Ceramic Capacitor Kit 40
