Eaton 80A Ceramic Cartridge Fuse, 22 x 58mm
- RS Stock No.:
- 181-8558
- Mfr. Part No.:
- C22M80
- Manufacturer:
- Eaton
Subtotal (1 box of 10 units)*
€53.57
(exc. VAT)
€65.89
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
10 + | €5.357 | €53.57 |
*price indicative
- RS Stock No.:
- 181-8558
- Mfr. Part No.:
- C22M80
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 80A | |
Fuse Size | 22 x 58mm | |
Voltage Rating | 500V ac | |
Body Material | Ceramic | |
Application Category | aM | |
Fuse Standard | IEC | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 22 x 58mm | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
Application Category aM | ||
Fuse Standard IEC | ||
Related links
- Eaton 80A Ceramic Cartridge Fuse, 22 x 58mm
- Mersen 80A Ceramic Cartridge Fuse, 22 x 58mm
- SIBA 80A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 80A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Schneider Electric 80A F Ceramic Cartridge Fuse, 22 x 58mm
- Mersen 80A FF Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 100A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 125A Ceramic Cartridge Fuse, 22 x 58mm