RS PRO Swivel Castor Wheel Braked, 250 kg Capacity, 100 mm Wheel, PUR
- RS Stock No.:
- 149-244
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€50.87
(exc. VAT)
€62.57
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.87 |
*price indicative
- RS Stock No.:
- 149-244
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Brakes | Yes | |
| Overall Height | 135mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 30mm | |
| Frame Finish | Zinc Chromium | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | RoHS | |
| Weight Class | Heavy Duty | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Brakes Yes | ||
Overall Height 135mm | ||
Frame Material Pressed Steel | ||
Wheel Width 30mm | ||
Frame Finish Zinc Chromium | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals RoHS | ||
Weight Class Heavy Duty | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These RS PRO Castor Wheel coated with AVOLAN polyurethane 91 Shore A with black mechanical cast iron centre. Equipped with a hub on shielded ball bearings assembled with central spacer. Constructed from pressed and welded steel, high thickness, turning on thrust and tapered roller bearings, ensuring reliable mobility.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Flexello Swivel Castor Wheel Braked 100 mm Wheel Nylon
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
