Tente Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel
- RS Stock No.:
- 170-842
- Mfr. Part No.:
- 771423
- Manufacturer:
- Tente
Subtotal (1 unit)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.44 |
*price indicative
- RS Stock No.:
- 170-842
- Mfr. Part No.:
- 771423
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Overall Height | 128mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Overall Height 128mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with intermittend brake is designed with a housing made of polypropylene, stem with circlip. The wheel center is crafted from polypropylene, with a TENTEprene tread and plain bearing.
Non-marking tread
Well operating behaviour, moving noise, abrasion resistance and corrosion resistance
Related links
- Tente Swivel Castor Wheel Braked 50 mm Wheel
- Tente Swivel Castor Wheel Braked 50 mm Wheel Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 50 mm Wheel
- RS PRO Swivel Castor Wheel Braked 50 mm Wheel, Nylon
- Guitel Hervieu Swivel Castor Wheel Braked 50 mm Wheel, Rubber
