Tente Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel, PP
- RS Stock No.:
- 172-1113
- Mfr. Part No.:
- 1475POO050P40
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.54
(exc. VAT)
€5.58
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.54 |
| 5 - 9 | €4.37 |
| 10 + | €4.30 |
*price indicative
- RS Stock No.:
- 172-1113
- Mfr. Part No.:
- 1475POO050P40
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 70mm | |
| Wheel Width | 18mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | PP | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bearing | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 70mm | ||
Wheel Width 18mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material PP | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bearing | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, plate fitting. Wheel centre made of Polypropylene, Tread: Polyurethane, plain bearing
Related links
- Tente Swivel Castor Wheel Braked 50 mm Wheel
- Tente Swivel Castor Wheel Braked 50 mm Wheel Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 50 mm Wheel
- RS PRO Swivel Castor Wheel Braked 50 mm Wheel, Nylon
- Guitel Hervieu Swivel Castor Wheel Braked 50 mm Wheel, Rubber
