Tente Fixed Castor Wheel, 205 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 170-867
- Mfr. Part No.:
- 53651
- Manufacturer:
- Tente
Subtotal (1 unit)*
€31.72
(exc. VAT)
€39.02
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.72 |
*price indicative
- RS Stock No.:
- 170-867
- Mfr. Part No.:
- 53651
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 205kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Rotation | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 205kg | ||
Brakes No | ||
Overall Height 240mm | ||
Rotation Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Fixed Castor 200 mm Wheel
- Tente Fixed Castor Wheel 200 mm Wheel, Rubber
- Tente Fixed Castor Wheel 200 mm Wheel, Polypropylene
- LAG Fixed Castor Wheel 200 mm Wheel, Rubber
- Tente Swivel Castor Wheel 200 mm Wheel, Rubber
- Tente Swivel Castor Wheel 200 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 200 mm Wheel, Polypropylene
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
