Tente Swivel Castor Wheel, 20 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 170-872
- Mfr. Part No.:
- 602564
- Manufacturer:
- Tente
Subtotal (1 unit)*
€57.62
(exc. VAT)
€70.87
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.62 |
*price indicative
- RS Stock No.:
- 170-872
- Mfr. Part No.:
- 602564
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 20kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 20kg | ||
Brakes No | ||
Overall Height 128mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut, dust guard and plate fitting. The wheel center is crafted from aluminium, with a heat resisting silicone rubber tread.
Self-lubricating bushing
Excellent corrosion resistance
