Tente Swivel Castor Wheel, 20 kg Capacity, 32 mm Wheel
- RS Stock No.:
- 170-876
- Mfr. Part No.:
- 32082
- Manufacturer:
- Tente
Subtotal (1 unit)*
€1.19
(exc. VAT)
€1.46
(inc. VAT)
In Stock
- Plus 152 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.19 |
*price indicative
- RS Stock No.:
- 170-876
- Mfr. Part No.:
- 32082
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 32mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 20kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 42.5mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 14mm | |
| Rotation | Swivel | |
| Fixing Centres | 30 x 24 mm | |
| Standards/Approvals | EN12530 | |
| Weight Class | 0.046 kg | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 32mm | ||
Product Type Castor Wheel | ||
Load Capacity 20kg | ||
Frame Material Pressed Steel | ||
Overall Height 42.5mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 14mm | ||
Rotation Swivel | ||
Fixing Centres 30 x 24 mm | ||
Standards/Approvals EN12530 | ||
Weight Class 0.046 kg | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features single ball race swivel head, axle riveted and plate fitting. The wheel center is crafted from polypropylene.
Excellent attrition
Plain bearing
Related links
- Tente Swivel Castor 32 mm Wheel
- Guitel Hervieu Swivel Castor 32 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Heat Resisting Silicone Rubber
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 32 mm Wheel, Rubber
- Tente Castor 100 mm Wheel
- Tente Fixed Castor 32 mm Wheel, Thermoplastic Rubber
- RS PRO Fixed Castor 50 mm Wheel, Rubber
