Guitel Hervieu Swivel Castor Wheel, 12 kg Capacity, 32 mm Wheel, Rubber
- RS Stock No.:
- 306-4287
- Mfr. Part No.:
- 55021100
- Manufacturer:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
In Stock
- 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.07 |
| 5 - 9 | €3.92 |
| 10 + | €3.89 |
*price indicative
- RS Stock No.:
- 306-4287
- Mfr. Part No.:
- 55021100
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 32mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 12kg | |
| Brakes | No | |
| Overall Height | 42mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 12mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 35 x 20 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Light Duty | |
| Standards/Approvals | EN 12528 | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 32mm | ||
Product Type Castor Wheel | ||
Load Capacity 12kg | ||
Brakes No | ||
Overall Height 42mm | ||
Frame Material Pressed Steel | ||
Wheel Width 12mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 35 x 20 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Light Duty | ||
Standards/Approvals EN 12528 | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Light-duty, low-diameter castors
Pressed steel furniture castors.
The plate attachment is fixed or can pivot on a crown bearing.
Solid, non-marking grey rubber tyre and grey polypropylene wheel. Smooth bore and riveted shaft.
For use with furniture and workshop equipment.
Related links
- Guitel Hervieu Swivel Castor 25 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor 32 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 32 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 160 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 200 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 200 mm Wheel, Rubber
