Tente Swivel Castor Wheel, 160 kg Capacity, 160 mm Wheel, Polyurethane
- RS Stock No.:
- 170-911
- Mfr. Part No.:
- 1001
- Manufacturer:
- Tente
Subtotal (1 unit)*
€251.12
(exc. VAT)
€308.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.12 |
*price indicative
- RS Stock No.:
- 170-911
- Mfr. Part No.:
- 1001
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 160kg | |
| Frame Material | Steel | |
| Overall Height | 245mm | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 80/75 mm | |
| Standards/Approvals | RoHS, EN_12533 | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Precision Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 160kg | ||
Frame Material Steel | ||
Overall Height 245mm | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 80/75 mm | ||
Standards/Approvals RoHS, EN_12533 | ||
Hub Material Cast Iron | ||
Hub Bearing Type Precision Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor features a steel welded housing and with bright zinc plating and blue passivation. It is equipped with sealed single swivel double ball bearing, threaded king pin and locking nut secured, grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from cast iron with a polyurethane tread.
Precision ball bearing ensures smooth movement
Very good abrasion resistance and roll performance
Well moving noise and corrosion resistance
Related links
- Tente Swivel Castor 160 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor 160 mm Wheel, Polyurethane
- Tente Swivel Castor 160 mm Wheel Solid Rubber
- Revvo Swivel Castor 50 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 160 mm Wheel, Polyurethane
- Tente Swivel Castor 160 mm Wheel, Polyurethane
