Tente Swivel Castor Wheel, 750 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 170-945
- Mfr. Part No.:
- 604490
- Manufacturer:
- Tente
Subtotal (1 unit)*
€218.82
(exc. VAT)
€269.15
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.82 |
*price indicative
- RS Stock No.:
- 170-945
- Mfr. Part No.:
- 604490
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 750kg | |
| Brakes | No | |
| Overall Height | 250mm | |
| Rotation | Swivel | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 5.463 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 750kg | ||
Brakes No | ||
Overall Height 250mm | ||
Rotation Swivel | ||
Standards/Approvals EN 12532 | ||
Weight Class 5.463 kg | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of heavy pressed steel, bright zinc plating, blue passivation. It features precision ball bearing swivel head, sealed, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread.
Precision ball bearing ensures smooth movement
