Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Polypropylene
- RS Stock No.:
- 799-161
- Mfr. Part No.:
- 0007299300
- Manufacturer:
- Tente
Subtotal (1 unit)*
€1.90
(exc. VAT)
€2.34
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.90 |
*price indicative
- RS Stock No.:
- 799-161
- Mfr. Part No.:
- 0007299300
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Frame Material | Polypropylene | |
| Overall Height | 56mm | |
| Wheel Width | 7mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN12528 | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Brakes No | ||
Frame Material Polypropylene | ||
Overall Height 56mm | ||
Wheel Width 7mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN12528 | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- FR
The Tente swivel castor offers exceptional mobility and load capacity, designed for seamless movement in various applications. With its Durable polypropylene construction, it serves as an Ideal solution for furniture and equipment.
Load capacity is 80 kg for static use
Highly Durable polypropylene body and tread materials
Swivel bearing design enhanced with plain bearings for smooth rotation
Temperature tolerance ranges from -20 °C to 60 °C
Compact overall height of 56 mm and width of 54 mm
Related links
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel
- Tente Swivel Castor Wheel 50 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 50 mm Wheel, Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 50 mm Wheel
