Guitel Hervieu Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 806-434
- Mfr. Part No.:
- DP3BA100-272L
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€69.50
(exc. VAT)
€85.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.50 |
*price indicative
- RS Stock No.:
- 806-434
- Mfr. Part No.:
- DP3BA100-272L
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Overall Height | 134mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 29mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 60 x 50 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Overall Height 134mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 29mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 60 x 50 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Point M conductive castor with TOP plate is designed to provide stability and ease of movement for sensitive equipment. Its construction ensures low starting effort, making it Ideal for laboratory and medical applications.
Wheel diameter of 100 mm for versatile mobility
Constructed from electroconductive materials to protect sensitive equipment
Features a total lock plastic pedal for secure positioning
Load capacity of 80 Kg supports heavy items
Related links
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Rubber
