RS Better World
RS PRO Swivel Castor Wheel, 250 kg Capacity, 150 mm Wheel Polyamide
- RS Stock No.:
- 885-394
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€17.67
(exc. VAT)
€21.73
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-394
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 250kg | |
| Overall Height | 178mm | |
| Frame Material | Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Better World Claim | Recycled Materials | |
| Hub Material | Polyamide | |
| Better World Product | Yes | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 250kg | ||
Overall Height 178mm | ||
Frame Material Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Better World Claim Recycled Materials | ||
Hub Material Polyamide | ||
Better World Product Yes | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
The RS PRO castor wheel offers a robust solution for high-load applications, designed for efficient movement on hard surfaces while ensuring longevity and reliability in various environments.
High load capacity for demanding scenarios
Smooth, low-effort movement enhances productivity
Durable construction ensures long service life
Non-marking wheels preserve the integrity of hard surfaces
Related links
- RS PRO Swivel Castor Wheel 150 mm Wheel Polyamide
- LAG Swivel Castor Wheel 150 mm Wheel Polyamide
- LAG Swivel Castor Wheel 150 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 150 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 150 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyamide
