Tente Fixed Castor Wheel, 300 kg Capacity, 125 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-464
- Mfr. Part No.:
- 00004232
- Manufacturer:
- Tente
Image representative of range
Subtotal (1 unit)*
€33.98
(exc. VAT)
€41.80
(inc. VAT)
Temporarily out of stock
- 115 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.98 |
*price indicative
- RS Stock No.:
- 905-464
- Mfr. Part No.:
- 00004232
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 300kg | |
| Frame Material | Steel | |
| Overall Height | 164mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Elastic Tyre | |
| Standards/Approvals | EN12532 | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 300kg | ||
Frame Material Steel | ||
Overall Height 164mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Elastic Tyre | ||
Standards/Approvals EN12532 | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente Castors fixed castor provides robust support and manoeuvrability for various equipment. Engineered with precision, it designed for a smooth rolling experience and enhanced durability in demanding environments.
Made of steel sheet, offering high durability
Soft tread for quiet movement and comfortable handling
Aluminium body for lightweight yet sturdy performance
Load capacity of 600 kg ensures reliability under heavy use
Temperature resilience from -20 °C to 85 °C for versatility
Related links
- Tente Fixed Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Tread-Black Elastic Tyre
- Tente Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
