Tente Fixed Castor Wheel, 450 kg Capacity, 200 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-467
- Mfr. Part No.:
- 00600859
- Manufacturer:
- Tente
Image representative of range
Subtotal (1 unit)*
€42.30
(exc. VAT)
€52.03
(inc. VAT)
Temporarily out of stock
- 115 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.30 |
*price indicative
- RS Stock No.:
- 905-467
- Mfr. Part No.:
- 00600859
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 450kg | |
| Overall Height | 240mm | |
| Frame Material | Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Elastic Tyre | |
| Standards/Approvals | EN12532 | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 450kg | ||
Overall Height 240mm | ||
Frame Material Steel | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Elastic Tyre | ||
Standards/Approvals EN12532 | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Tente Castors fixed castor designed for heavy-duty applications, offering robust support and stability with its Durable steel housing and Advanced wheel materials, ensuring optimal performance in demanding environments.
Constructed with a heavy steel sheet housing for enhanced durability
Soft tread hardness provides better movement over uneven surfaces
Aluminium body material ensures a lightweight yet strong design
Ball bearings enhance the wheel's precision and smooth operation
Related links
- Tente Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
