Tente Fixed Castor Wheel, 350 kg Capacity, 160 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-465
- Mfr. Part No.:
- 00600964
- Manufacturer:
- Tente
Subtotal (1 unit)*
€38.50
(exc. VAT)
€47.36
(inc. VAT)
Temporarily out of stock
- 115 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.50 |
*price indicative
- RS Stock No.:
- 905-465
- Mfr. Part No.:
- 00600964
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 350kg | |
| Frame Material | Steel | |
| Overall Height | 200mm | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Elastic Tyre | |
| Standards/Approvals | EN12532 | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 350kg | ||
Frame Material Steel | ||
Overall Height 200mm | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Elastic Tyre | ||
Standards/Approvals EN12532 | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente Fixed castor provides robust mobility solutions with exceptional load-bearing capabilities. Designed for heavy-duty applications, it ensures a reliable transportation experience with its Durable construction and reliable performance.
Housing MADE from heavy steel sheet for enhanced durability
Broad, reinforced fork shape optimises load handling
Soft tread provides superior grip and reduces movement noise
Aluminium body combines lightweight properties with strength
Related links
- Guitel Hervieu Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 160 mm Wheel
- Tente Fixed Castor Wheel 160 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 160 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 160 mm Wheel, Aluminium
